
The NLV74HC595ADTR2G is an 8-bit shift register from Onsemi, designed for automotive applications and compliant with AEC-Q100. It features a TSSOP16 package and surface mount technology, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This device is lead-free and halogen-free, and is packaged in tape and reel format. It is RoHS compliant and suitable for use in a variety of logic IC applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NLV74HC595ADTR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74HC |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV74HC595ADTR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NLV74HC595ADTR2G
Product discontinuance notice from onsemi for multiple components. Includes Last Time Buy date of Jan 8, 2022, and Last Ship Date of July 8, 2022.