The NLV74HCT04ADG is a dual inverter logic IC from Onsemi, featuring 14 terminals and a maximum operating temperature of 125 degrees Celsius. It is designed for use in military-grade applications and is compliant with AEC-Q100 standards. The IC operates within a supply voltage range of 4.5 to 5.5 volts and has a temperature grade of military. It is packaged in a R-PDSO-G14 package type and measures 3.9mm in width and 8.65mm in length.
Onsemi NLV74HCT04ADG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | INVERTER |
| Family | HCT |
| Number of Inputs | 1 |
| Screening Level | AEC-Q100 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.