
The NLV74HCT574ADTRG is an 8-bit latch from Onsemi, packaged in a TSSOP package and designed for surface mount. It operates at frequencies up to 30MHz and has a quiescent current of 4uA. The latch is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a high level output current of 6mA and a low level output current of 6mA, with an input capacitance of 10pF.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 30MHz |
| High Level Output Current | 6mA |
| Input Capacitance | 10pF |
| Lead Free | Lead Free |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| RoHS | Compliant |