
The NLV74LCX245DTR2G is a TSSOP20 surface mount bidirectional transceiver with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a high level output current of 24mA and a low level output current of 24mA. The device is lead free and RoHS compliant. It is designed for use in automotive applications and is compliant with AEC-Q100. The transceiver is available in a tape and reel packaging with 2500 units per package.
Onsemi NLV74LCX245DTR2G technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74LCX |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV74LCX245DTR2G to view detailed technical specifications.
No datasheet is available for this part.
