The NLV74LVX8051DTR2G is a single 16-bit multiplexer/demultiplexer from Onsemi, packaged in a TSSOP-16 surface mount package. It operates over a temperature range of -55°C to 85°C and has a -3db bandwidth of 80MHz. The device is RoHS compliant and lead free. It is available in a tape and reel packaging format.
Onsemi NLV74LVX8051DTR2G technical specifications.
| -3db Bandwidth | 80MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV74LVX8051DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.