The NLV74VHC00DTR2G is a dual NAND gate IC from Onsemi, featuring a 5V supply voltage and a propagation delay of 14.5ns. This military-grade logic IC operates within a temperature range of -55°C to 125°C and is packaged in a TSSOP-14 package. It has 14 terminals and supports 2 inputs, making it suitable for various logic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NLV74VHC00DTR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | HC |
| Propagation Delay (tpd) | 14.5 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NLV74VHC00DTR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.