Sign in to ask questions about the Onsemi NLV74VHC14DR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NLV74VHC14DR2G technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Inputs | 6 |
| Propagation Delay | 10.6ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74VHC |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV74VHC14DR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.