The NLV74VHC14DTR2G is a dual inverter logic IC from Onsemi. It operates within a temperature range of -55C to 125C and has a supply voltage range of 2V to 5.5V. The device is packaged in a 14-pin TSSOP package and features a propagation delay of 18.5ns. It is part of the AHC/VHC/H/U/V family and is suitable for use in a variety of applications.
Onsemi NLV74VHC14DTR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 18.5 |
| Number of Inputs | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.