The NLV74VHCT00ADTR2G is a dual NAND gate logic IC from Onsemi, featuring a 14-pin TSSOP package. It operates within a temperature range of -55°C to 125°C and is designed for use with a 5V supply voltage. The device has a propagation delay of 17.5ns and supports up to 2 inputs. It is part of the HCT family and is suitable for use in military-grade applications.
Onsemi NLV74VHCT00ADTR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | NAND GATE |
| Family | HCT |
| Propagation Delay (tpd) | 17.5 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NLV74VHCT00ADTR2G to view detailed technical specifications.
No datasheet is available for this part.