The NLV7SZ19DFT2G is a single multiplexer from Onsemi with a package quantity of 3000 units per reel. It is a surface mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has a high level output current of 32mA and a low level output current of 32mA. It is RoHS compliant and lead free. The NLV7SZ19DFT2G is a single supply type device with independent circuits of one.
Onsemi NLV7SZ19DFT2G technical specifications.
| Package/Case | SC |
| High Level Output Current | 32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.