The NLVACT14DR2G is a 5V industrial-grade logic IC featuring six functions, including dual inverters. It operates within a temperature range of -40°C to 85°C and is compliant with AEC-Q100 standards. The device is packaged in a SOP-14 format with a width of 3.9mm and a length of 8.65mm. It has a propagation delay of 12.5ns and is designed for use in industrial applications.
Onsemi NLVACT14DR2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | INVERTER |
| Family | ACT |
| Propagation Delay (tpd) | 12.5 |
| Number of Inputs | 1 |
| Screening Level | AEC-Q100 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NLVACT14DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.