Single SPDT Analog Switch Single Supply, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | SC |
| Height | 0.039inch |
| Lead Free | Lead Free |
| Length | 0.086inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| On-State Resistance | 30R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Turn-On Delay Time | 30ns |
| Width | 0.053inch |
| RoHS | Compliant |
These are design resources that include the Onsemi NLVAS4599DFT2G
Onsemi PD23406Z notice announcing the discontinuance of various standard parts. Last time buy is Feb 17, 2021, with final shipments scheduled by Aug 17, 2021.
