
The NLVHC165ADR2G is an 8-bit shift register with OR gate functionality from Onsemi. It is available in a halogen-free, lead-free SOIC-16 package. Operating temperature range is from -55°C to 125°C. This device is RoHS compliant and suitable for surface mount applications.
Onsemi NLVHC165ADR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74VHC |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLVHC165ADR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
