
IC INVERTER SGL HS CMOS SC-88A
Checking distributor stock and pricing after the page loads.
Onsemi NLVHC1G04DFT2 technical specifications.
| Package/Case | SC |
| High Level Output Current | 2.6mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 1uA |
| Series | 74HC |
| RoHS | Not Compliant |
No datasheet is available for this part.
