The NLVHC4020ADTR2G is a 14-bit counter IC from Onsemi. It features a negative edge trigger type and is unidirectional. This counter IC is designed for surface mount applications and operates within a temperature range of -55°C to 125°C. It is also lead free and available in a TSSOP package.
Onsemi NLVHC4020ADTR2G technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits per Element | 14 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Asynchronous |
| Series | 4000 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLVHC4020ADTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.