The NLVHC4051ADWR2 is a single-channel analog switch from Onsemi with a -3db bandwidth of 80MHz and a propagation delay of 10ns. It operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 500mW. The device is packaged in a surface-mount SOIC package and is available in quantities of 2500 per reel. It is compliant with AEC-Q100 automotive standards.
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 80MHz |
| Bandwidth | 80MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |