
The Onsemi NLVHC4066ADTR2G is a 4-channel analog multiplexer with a -3db bandwidth of 160MHz. It is available in a TSSOP package and is designed for surface mount applications. The device operates over a temperature range of -55°C to 125°C and is compliant with AEC-Q100. It is also lead-free and halogen-free.
Onsemi NLVHC4066ADTR2G technical specifications.
| -3db Bandwidth | 160MHz |
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLVHC4066ADTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
