
The NLVHC4538ADTR2 is a dual multivibrator integrated circuit from Onsemi, operating within a supply voltage range of 3V to 6V. It features two independent circuits with a propagation delay of 33ns. The device is available in a TSSOP package, suitable for surface mount applications. The multivibrator has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a quiescent current of 130uA and a high level output current of 5.2mA, with a low level output current of -5.2mA.
Onsemi NLVHC4538ADTR2 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | Multivibrator |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 33ns |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| Series | NLV |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLVHC4538ADTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.