Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NLVHC4851ADTR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NLVHC4851ADTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| On-State Resistance | 600R |
| Operating Supply Current | 20uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLVHC4851ADTR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
