
The 74VHC Multiplexer/Demultiplexer is a logic IC from Onsemi, featuring a single supply type and operating over a temperature range of -55°C to 125°C. It is packaged in a TSSOP-16 package and is compliant with RoHS regulations. The device is lead free and halogen free, making it suitable for environmentally friendly applications. It is available in quantities of 2500 units per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Type | Single |
| RoHS | Compliant |
