
IC BUFFER NON-INVERT 6V 20SOIC
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| High Level Output Current | -7.8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 80ns |
| Series | 74VHC |
| RoHS | Compliant |