
The NLVHC589ADR2 is an 8-bit shift register from Onsemi, packaged in a SOIC package and designed for surface mount applications. It operates over a temperature range of -55°C to 125°C. The device is available in a tape and reel packaging format with 2500 units per package. The NLVHC589ADR2 is a lead-free component, but it contains lead. It is a logic function IC, specifically a shift register with 8 bits per element and 1 element.
Onsemi NLVHC589ADR2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.
