IC BUF NON-INVERT 5.5V 20SOIC
Onsemi NLVHCT244ADWR2 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -6mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| Series | 74VHCT |
| RoHS | Compliant |
No datasheet is available for this part.