
The NLVHCT244ADWR2G is a dual 8-bit inverting buffer with 3-state output, packaged in a surface mount SOIC package. It is part of the 74VHCT series and is RoHS compliant. The device is lead free and has a packaging quantity of 1000 units per reel. It is not radiation hardened and has a non-inverting polarity. The NLVHCT244ADWR2G is suitable for use in a variety of applications, including those requiring a buffer with 3-state output.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| RoHS | Compliant |