This Onsemi NLVHCT4851ADTR2G is a single-circuit logic IC with a TSSOP16 package, suitable for automotive applications. It operates within a temperature range of -55°C to 125°C and is compliant with AEC-Q100. The device is lead-free and halogen-free, and is packaged in tape and reel quantities of 2500 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |