
IC BUF NON-INVERT 3.6V 14TSSOP
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Series | Automotive, AEC-Q100, 74LCX |
| RoHS | Not Compliant |