
The NLVLCX125DTR2G is a 4-bit inverting buffer with 3-state output. It operates over a supply voltage range of 2V to 3.6V and has a maximum operating temperature of 85°C. The device is packaged in a TSSOP-14 package and is RoHS compliant. It features a propagation delay of 6.5ns and can handle high-level output currents of up to -24mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NLVLCX125DTR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| RoHS Compliant | Yes |
| Series | 74LCX |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLVLCX125DTR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
