Onsemi NLVPCA9306AMUTCG technical specifications.
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLVPCA9306AMUTCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
