
I/O Port Expander, I2C, 16-bit, Low-Power w/Interrupt Automotive, TSSOP24 7.8x4.4, 0.65P, 2500-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Frequency | 100kHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
