The NLVSX4373DR2G is a surface mount, bidirectional translator IC with a data rate of 20Mbps. It operates within a temperature range of -40°C to 85°C and is designed for automotive applications. This lead free device is packaged in a SOIC-8 package and is compliant with AEC-Q100 standards.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Channel Type | Bidirectional |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100 |
| RoHS | Not CompliantNo |