
IC BUF NON-INVERT 5.5V 14TSSOP
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | 74VHC |
| RoHS | Not Compliant |