The NLVVHC1G00DFT1 is a surface mount NAND gate IC with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a propagation delay of 7.5ns and a quiescent current of 1uA. The device has a high level output current of 8mA and a low level output current of 8mA. It is available in a SC package with a package quantity of 3000 units per reel. The NLVVHC1G00DFT1 is a lead-free device, but it contains lead.
Onsemi NLVVHC1G00DFT1 technical specifications.
| Package/Case | SC |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| RoHS | Not Compliant |
No datasheet is available for this part.