
Single 2-Input NAND Gate, 3000-REEL
Onsemi NLVVHC1G00DFT1G technical specifications.
| Package/Case | SC |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.