
Single non-inverting buffer, 3-state output, CMOS technology. Features a 3V to 5.5V supply voltage range, 8mA high/low level output current, and 18ns propagation delay. Operates across a -55°C to 125°C temperature range. Surface mountable in an SC package, supplied on a 3000-piece tape and reel. Halogen-free and lead-free construction.
Onsemi NLVVHC1GT125DF2G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.
