
CMOS 3-input AND gate IC, featuring a single circuit with one gate. Operates with a minimum supply voltage of 1.65V and a maximum of 5.5V, supporting a 5.5V output voltage. Offers high and low level output current of 32mA, with a typical quiescent current of 1uA. This surface mount component boasts a 7ns propagation delay and a power dissipation of 252mW. Designed for a wide operating temperature range from -55°C to 125°C, it is both RoHS and Halogen Free compliant.
Onsemi NLX1G11BMX1TCG technical specifications.
| Halogen Free | Halogen Free |
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 252mW |
| Propagation Delay | 7ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLX1G11BMX1TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
