CMOS 3-input AND gate with a 7ns propagation delay. Features a wide operating temperature range of -55°C to 125°C and supports supply voltages from 1.65V to 5.5V. Delivers 32mA high and low level output current. Surface mountable in a ULLGA6 1.0x1.0 package, supplied on a 3000-piece tape and reel. Halogen and lead-free, RoHS compliant.
Onsemi NLX1G11CMX1TCG technical specifications.
| Halogen Free | Halogen Free |
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 252mW |
| Propagation Delay | 7ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLX1G11CMX1TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
