
The NLX1G332AMX1TCG is a 6-element OR gate logic IC from Onsemi, featuring a 3-input, 1-output configuration. It is packaged in the ULLGA surface mount package, measuring 1.45mm in length, 1mm in width, and 0.35mm in height. The device operates over a temperature range of -55°C to 125°C and is constructed using CMOS process technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NLX1G332AMX1TCG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | ULLGA |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.45 |
| Package Width (mm) | 1 |
| Package Height (mm) | 0.35(Max) |
| Seated Plane Height (mm) | 0.4(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Function | OR |
| Process Technology | CMOS |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 3-IN |
| Number of Element Outputs | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NLX1G332AMX1TCG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.