Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NLX1G332BMX1TCG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | ULLGA |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.2 |
| Package Width (mm) | 1 |
| Package Height (mm) | 0.35(Max) |
| Seated Plane Height (mm) | 0.4(Max) |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Function | OR |
| Process Technology | CMOS |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 3-IN |
| Number of Element Outputs | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NLX1G332BMX1TCG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.