
CMOS specialty logic IC featuring a single multi-function circuit with three inputs and one output. Schmitt trigger input ensures noise immunity, supporting a wide supply voltage range of 1.65V to 5.5V. Delivers 32mA high-level output current and 32mA low-level output current, with a propagation delay of 5.1ns. Designed for surface mount applications in a ULLGA-6 package, operating from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.1ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Technology | CMOS |
| RoHS | Compliant |
