
CMOS specialty logic circuit featuring a single-circuit, multi-function gate with 3 inputs and 1 output. This surface mount device operates with a supply voltage range of 1.65V to 5.5V and boasts a propagation delay of 5.1ns. It includes Schmitt trigger inputs for enhanced noise immunity and offers output currents of 32mA (low) and -32mA (high). Designed for a wide operating temperature range of -55°C to 125°C, this RoHS compliant component is packaged in a 6-ULLGA package on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NLX1G97BMX1TCG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.1ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLX1G97BMX1TCG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.