CMOS specialty logic circuit featuring a single, multi-function gate with four inputs and a 3-state output. Schmitt trigger input provides enhanced noise immunity. Operates from a 1.65V to 5.5V supply, delivering 32mA high and low level output current. Surface mountable in a ULLGA-8 package with a 0.50mm pitch, this halogen-free and lead-free component boasts a 12.8ns propagation delay and a quiescent current of 1µA. Suitable for operation between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Halogen Free | Halogen Free |
| High Level Output Current | 32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 12.8ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Technology | CMOS |
| RoHS | Compliant |
