
CMOS specialty logic circuit featuring Schmitt trigger inputs for enhanced noise immunity. This single-circuit IC offers a 3-state output with 32mA high and low level output current. Operating across a wide temperature range of -55°C to 125°C, it supports supply voltages from 1.65V to 5.5V. Surface mountable in an 8-pin ULLGA package, this lead-free and halogen-free component boasts a 12.8ns propagation delay and a low quiescent current of 1µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NLX1G99CMX1TCG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Halogen Free | Halogen Free |
| High Level Output Current | 32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 12.8ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLX1G99CMX1TCG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
