The NLX2G04AMUTCG is a dual inverter logic IC from Onsemi, featuring a 6-pin UDFN package. It operates within a temperature range of -55 to 125 degrees Celsius and has a nominal supply voltage of 1.8V. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 1.65V. With a propagation delay of 11ns, this IC is suitable for high-speed applications. The UDFN package measures 1mm in width and 1.45mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1.45 |
| Pin Count | 6 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | INVERTER |
| Family | 2G |
| Propagation Delay (tpd) | 11 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 8.4 |
| Load Capacitance | 15 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |