
This dual CMOS inverter is designed for operation at 5V supply voltage, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a propagation delay of 3.6ns and a turn-on delay time of 11ns. The device is RoHS compliant and lead free, with a quiescent current of 1uA. It is available in a surface mount package, specifically the ULLGA-6, with a package quantity of 1 and packaging in tape and reel.
Sign in to ask questions about the Onsemi NLX2G04AMX1TCG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NLX2G04AMX1TCG technical specifications.
| Halogen Free | Halogen Free |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.6ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLX2G04AMX1TCG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.