Dual Inverter, CMOS technology, operating from 1.65V to 5.5V with a typical 5V supply. Features two independent inverter circuits, each with a low quiescent current of 1µA. Offers a high-level output current of -32mA and a low-level output current of 32mA. Surface mountable in a compact ULLGA6 package (1.2x1.0mm, 0.40P) with a height of 0.35mm, supplied in 3000-piece tape and reel packaging. RoHS and Halogen Free compliant, with a maximum operating temperature of 125°C.
Onsemi NLX2G04BMX1TCG technical specifications.
| Halogen Free | Halogen Free |
| Height | 0.35mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 1.2mm |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | NLX2G04 |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLX2G04BMX1TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.