
This dual CMOS inverter operates between 1.65V and 5.5V with a maximum supply voltage of 5.5V. It can handle a low level output current of 32mA and a high level output current of -32mA. The device is RoHS compliant and features a propagation delay of 3.6ns and a turn-on delay time of 11ns. It is available in a surface mount package with a package quantity of 3000 units per reel.
Onsemi NLX2G04CMX1TCG technical specifications.
| Halogen Free | Halogen Free |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.6ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLX2G04CMX1TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
