Dual Inverter with Open Drain Output, UDFN6 1.45x1, 0.5P, 3000-REEL
Checking distributor stock and pricing after the page loads.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |