
Dual 1-input inverting gate IC, CMOS technology, operating from 1.65V to 5.5V supply voltage. Features 3ns propagation delay and 11ns turn-on delay time. Offers 32mA low-level output current and 1uA quiescent current. Designed for surface mount with a 1.20 x 1 mm, 0.40 mm pitch package. Halogen and lead-free, RoHS compliant, with an operating temperature range of -55°C to 125°C.
Onsemi NLX2G06BMX1TCG technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 1 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLX2G06BMX1TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
