
The NLX2G07AMUTCG is a dual non-inverting buffer from Onsemi, operating within a temperature range of -55°C to 125°C. It is designed to handle a maximum supply voltage of 5.5V and a minimum supply voltage of 1.65V, with an operating supply current of 100mA. This surface-mount component is packaged in a lead-free UDFN-6 package, compliant with RoHS regulations and suitable for use in lead-free applications.
Onsemi NLX2G07AMUTCG technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MiniGate™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLX2G07AMUTCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.