The NLX2G07CMUTCG is a dual non-inverting buffer from Onsemi. It operates over a temperature range of -55°C to 125°C and is packaged in a surface mount VSON package. This device is halogen free and lead free, and is compliant with RoHS regulations. It is designed for use in logic IC applications, including gates and inverters.
Onsemi NLX2G07CMUTCG technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MiniGate™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLX2G07CMUTCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.